AD22105AR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3,025
Unit Price: $8.32000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD22105AR-REEL

DigiKey Part Number
AD22105AR-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD22105AR-REEL
Description
THERMOSTAT PROG ACT HIGH 8SOIC
Customer Reference
Detailed Description
Thermostat Programmable Active High Open Collector 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD22105AR-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Trip Temperature Threshold
Hot
Switching Temperature
Programmable
Accuracy
±2°C
Current - Output (Max)
10mA
Output Type
Open Collector
Output
Active High
Output Function
OverTemp
Selectable Hysteresis
No
Features
Selectable Trip Point
Voltage - Supply
2.7 V ~ 7 V
Current - Supply
90µA, 120µA
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable