

AD5315BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5315BRMZ-REEL7TR-ND - Tape & Reel (TR) AD5315BRMZ-REEL7CT-ND - Cut Tape (CT) AD5315BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5315BRMZ-REEL7 |
Description | IC DAC 10BIT V-OUT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5315BRMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 4 | |
Settling Time | 9µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.05 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.70000 | $26.70 |
| 10 | $18.56800 | $185.68 |
| 25 | $16.44640 | $411.16 |
| 100 | $14.04850 | $1,404.85 |
| 250 | $13.84900 | $3,462.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.84901 | $13,849.01 |
| Unit Price without GST: | $26.70000 |
|---|---|
| Unit Price with GST: | $30.70500 |

