


AD5412AREZ-REEL7 | |
---|---|
DigiKey Part Number | AD5412AREZ-REEL7TR-ND - Tape & Reel (TR) AD5412AREZ-REEL7CT-ND - Cut Tape (CT) AD5412AREZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5412AREZ-REEL7 |
Description | IC DAC 12BIT V OR A-OUT 24TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | AD5412AREZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 25µs (V), 40µs (A) (Typ) | |
Output Type | Voltage or Current - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 10.8V ~ 40V, -3V ~ 26.4V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±1.3 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.93000 | $25.93 |
10 | $17.99400 | $179.94 |
25 | $15.92520 | $398.13 |
100 | $13.58730 | $1,358.73 |
250 | $13.31992 | $3,329.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $13.31990 | $13,319.90 |
Unit Price without GST: | $25.93000 |
---|---|
Unit Price with GST: | $29.81950 |