

AD678BJ | |
|---|---|
DigiKey Part Number | AD678BJ-ND |
Manufacturer | |
Manufacturer Product Number | AD678BJ |
Description | IC ADC 12BIT FLASH 44JLCC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Flash 44-JLCC (16.39x16.39) |
Datasheet | Datasheet |
EDA/CAD Models | AD678BJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Flash | |
Reference Type | Internal | |
Voltage - Supply, Analog | ±12V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 44-CLCC (J-Lead) | |
Supplier Device Package | 44-JLCC (16.39x16.39) | |
Mounting Type | Surface Mount | |
Base Product Number |

