

AD7366BRUZ-500RL7 | |
---|---|
DigiKey Part Number | AD7366BRUZ-500RL7TR-ND - Tape & Reel (TR) AD7366BRUZ-500RL7CT-ND - Cut Tape (CT) AD7366BRUZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7366BRUZ-500RL7 |
Description | IC ADC 12BIT SAR 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 2 SAR 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7366BRUZ-500RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±11.5V ~ 16.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | Selectable Address, Simultaneous Sampling, True Bipolar | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.34000 | $28.34 |
10 | $19.77700 | $197.77 |
25 | $17.54640 | $438.66 |
100 | $15.02480 | $1,502.48 |
250 | $14.97628 | $3,744.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $14.97626 | $7,488.13 |
Unit Price without GST: | $28.34000 |
---|---|
Unit Price with GST: | $32.59100 |