

AD7740KRMZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD7740KRMZ-REEL7TR-ND - Tape & Reel (TR) 505-AD7740KRMZ-REEL7CT-ND - Cut Tape (CT) 505-AD7740KRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7740KRMZ-REEL7 |
Description | IC V/F CONV 1MHZ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage to Frequency Converter IC 1 MHz ±0.012% 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7740KRMZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Voltage to Frequency | |
Frequency - Max | 1 MHz | |
Full Scale | ±50ppm/°C | |
Linearity | ±0.012% | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.34000 | $8.34 |
10 | $5.40000 | $54.00 |
25 | $4.63400 | $115.85 |
100 | $3.76840 | $376.84 |
250 | $3.34320 | $835.80 |
500 | $3.08164 | $1,540.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.85262 | $2,852.62 |
Unit Price without GST: | $8.34000 |
---|---|
Unit Price with GST: | $9.59100 |