


AD8099ARDZ-REEL7 | |
---|---|
DigiKey Part Number | AD8099ARDZ-REEL7TR-ND - Tape & Reel (TR) AD8099ARDZ-REEL7CT-ND - Cut Tape (CT) AD8099ARDZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8099ARDZ-REEL7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | AD8099ARDZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1350V/µs | |
-3db Bandwidth | 510 MHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 15mA | |
Current - Output / Channel | 178 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.13000 | $15.13 |
10 | $10.14100 | $101.41 |
25 | $8.84360 | $221.09 |
100 | $7.37580 | $737.58 |
250 | $6.65532 | $1,663.83 |
500 | $6.46440 | $3,232.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.46441 | $6,464.41 |
Unit Price without GST: | $15.13000 |
---|---|
Unit Price with GST: | $17.39950 |