
AD8324JRQZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8324JRQZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8324JRQZ-REEL7 |
Description | IC TRANSCEIVER 20QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Line Driver, Transmitter 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8324JRQZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Line Driver, Transmitter | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.75125 | $5,751.25 |
| Unit Price without GST: | $5.75125 |
|---|---|
| Unit Price with GST: | $6.61394 |

