
AD8346ARU | |
|---|---|
DigiKey Part Number | AD8346ARU-ND |
Manufacturer | |
Manufacturer Product Number | AD8346ARU |
Description | RF MODULTR 800MHZ-2.5GHZ 16TSSOP |
Customer Reference | |
Detailed Description | RF Modulator IC 800MHz ~ 2.5GHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AD8346ARU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Modulator | |
LO Frequency | 800MHz ~ 2.5GHz | |
RF Frequency | 800MHz ~ 2.5GHz | |
P1dB | -3dBm | |
Noise Floor | -147dBm/Hz | |
Output Power | -6dBm | |
Current - Supply | 55 mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Test Frequency | 1.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |




