AD8544WARZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,090
Unit Price: $7.25000
Datasheet

Direct


onsemi
In Stock: 2,490
Unit Price: $2.02000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,016
Unit Price: $4.01000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.07855
Datasheet

Similar


onsemi
In Stock: 828
Unit Price: $1.56000
Datasheet

Similar


Diodes Incorporated
In Stock: 437
Unit Price: $0.85000
Datasheet

Similar


onsemi
In Stock: 6,124
Unit Price: $0.90000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4,675
Unit Price: $1.93000
Datasheet

Similar


Texas Instruments
In Stock: 6,898
Unit Price: $0.81000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.41065
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.41065
Datasheet

Similar


STMicroelectronics
In Stock: 555
Unit Price: $1.47000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.72670
Datasheet

Similar


Texas Instruments
In Stock: 1,649
Unit Price: $2.85000
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8544WARZ-RL

DigiKey Part Number
AD8544WARZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8544WARZ-RL
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8544WARZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.92V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
1 mV
Current - Supply
45µA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.34651$5,866.27
Manufacturers Standard Package
Unit Price without GST:$2.34651
Unit Price with GST:$2.69849