16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1436YRUZ-REEL7

DigiKey Part Number
ADG1436YRUZ-REEL7TR-ND - Tape & Reel (TR)
ADG1436YRUZ-REEL7CT-ND - Cut Tape (CT)
ADG1436YRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1436YRUZ-REEL7
Description
IC SWITCH SPDTX2 1.8OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 1.8Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1436YRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
1.8Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
5V ~ 16.5V
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
120ns, 130ns
-3db Bandwidth
110MHz
Charge Injection
-20pC
Channel Capacitance (CS(off), CD(off))
23pF, 50pF
Current - Leakage (IS(off)) (Max)
550pA
Crosstalk
-80dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,235
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.05000$19.05
10$12.96600$129.66
25$11.37880$284.47
100$9.58410$958.41
250$8.83392$2,208.48
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.83392$8,833.92
Manufacturers Standard Package
Unit Price without GST:$19.05000
Unit Price with GST:$21.90750