SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG742BKSZ5-REEL7

DigiKey Part Number
ADG742BKSZ5-REEL7TR-ND - Tape & Reel (TR)
ADG742BKSZ5-REEL7CT-ND - Cut Tape (CT)
ADG742BKSZ5-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG742BKSZ5-REEL7
Description
IC SWITCH SPST-NCX1 3OHM SC70-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 3Ohm SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
ADG742BKSZ5-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
3Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
12ns, 8ns (Typ)
-3db Bandwidth
200MHz
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
17pF, 17pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,471
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.52000$6.52
10$4.16900$41.69
25$3.55560$88.89
100$2.86160$286.16
250$2.52076$630.19
500$2.31106$1,155.53
1,000$2.13543$2,135.43
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.02444$6,073.32
Manufacturers Standard Package
Unit Price without GST:$6.52000
Unit Price with GST:$7.49800