
ADG794BRQZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG794BRQZ-REEL7TR-ND - Tape & Reel (TR) ADG794BRQZ-REEL7CT-ND - Cut Tape (CT) ADG794BRQZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG794BRQZ-REEL7 |
Description | IC SWITCH SPDT X 4 7OHM 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 7Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG794BRQZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 7Ohm | |
Channel-to-Channel Matching (ΔRon) | 400mOhm | |
Voltage - Supply, Single (V+) | 3.3V, 5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 7ns, 5ns (Typ) | |
-3db Bandwidth | 300MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 14pF | |
Current - Leakage (IS(off)) (Max) | 1pA (Typ) | |
Crosstalk | -70dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.29000 | $7.29 |
| 10 | $4.69300 | $46.93 |
| 25 | $4.01360 | $100.34 |
| 100 | $3.24550 | $324.55 |
| 250 | $2.86824 | $717.06 |
| 500 | $2.63612 | $1,318.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.44175 | $2,441.75 |
| 2,000 | $2.36952 | $4,739.04 |
| Unit Price without GST: | $7.29000 |
|---|---|
| Unit Price with GST: | $8.38350 |





