MFR Recommended



ADM1275-1ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADM1275-1ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1275-1ACPZ-R7 |
Description | IC HOT SWAP CTRLR GP 20LFCSP |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 20-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1275-1ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | PMBus | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | |
Voltage - Supply | 2.95V ~ 20V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP-WQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $20.68149 | $31,022.24 |
| Unit Price without GST: | $20.68149 |
|---|---|
| Unit Price with GST: | $23.78371 |


