


ADM6316AZ29ARJZ-R7 | |
---|---|
DigiKey Part Number | 505-ADM6316AZ29ARJZ-R7TR-ND - Tape & Reel (TR) 505-ADM6316AZ29ARJZ-R7CT-ND - Cut Tape (CT) 505-ADM6316AZ29ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6316AZ29ARJZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6316AZ29ARJZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.54000 | $5.54 |
10 | $3.51500 | $35.15 |
25 | $2.98520 | $74.63 |
100 | $2.38630 | $238.63 |
250 | $2.09216 | $523.04 |
500 | $1.91126 | $955.63 |
1,000 | $1.75968 | $1,759.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.61035 | $4,831.05 |
Unit Price without GST: | $5.54000 |
---|---|
Unit Price with GST: | $6.37100 |