ADN2525ACPZ-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet
16 LFCSP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 LFCSP EP

ADN2525ACPZ-REEL7

DigiKey Part Number
ADN2525ACPZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADN2525ACPZ-REEL7
Description
IC LASER DR 10.7GB 3.53V 16LFCSP
Customer Reference
Detailed Description
Laser Driver IC 10.7Gbps 1 Channel 3.07V ~ 3.53V 16-LFCSP-VQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADN2525ACPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Laser Diode Driver (Fiber Optic)
Data Rate
10.7Gbps
Number of Channels
1
Voltage - Supply
3.07V ~ 3.53V
Current - Supply
39 mA
Current - Modulation
80mA
Current - Bias
100 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
16-VFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-VQ (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable