


ADP322ACPZ-115-R7 | |
|---|---|
DigiKey Part Number | 505-ADP322ACPZ-115-R7TR-ND - Tape & Reel (TR) 505-ADP322ACPZ-115-R7CT-ND - Cut Tape (CT) 505-ADP322ACPZ-115-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP322ACPZ-115-R7 |
Description | IC REG LIN 1.8/2.8/3.3V 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 3 Output 200mA, 200mA, 200mA 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP322ACPZ-115-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 3 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 2.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, 0.17V @ 200mA, 0.17V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
Current - Supply (Max) | 380 µA | |
PSRR | -, 68dB ~ 40dB (100Hz ~ 1MHz), - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.71000 | $5.71 |
| 10 | $3.62600 | $36.26 |
| 25 | $3.08240 | $77.06 |
| 100 | $2.46690 | $246.69 |
| 250 | $2.16460 | $541.15 |
| 500 | $1.97872 | $989.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.74396 | $2,615.94 |
| 3,000 | $1.67937 | $5,038.11 |
| Unit Price without GST: | $5.71000 |
|---|---|
| Unit Price with GST: | $6.56650 |

