


ADP3333ARMZ-1.8-RL | |
|---|---|
DigiKey Part Number | ADP3333ARMZ-1.8-RLTR-ND - Tape & Reel (TR) ADP3333ARMZ-1.8-RLCT-ND - Cut Tape (CT) ADP3333ARMZ-1.8-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3333ARMZ-1.8-RL |
Description | IC REG LINEAR 1.8V 300MA 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP3333ARMZ-1.8-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 5.5 mA | |
PSRR | - | |
Control Features | Shutdown | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.45000 | $7.45 |
| 10 | $4.79600 | $47.96 |
| 25 | $4.10400 | $102.60 |
| 100 | $3.32120 | $332.12 |
| 250 | $2.93684 | $734.21 |
| 500 | $2.70042 | $1,350.21 |
| 1,000 | $2.50239 | $2,502.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.43853 | $7,315.59 |
| Unit Price without GST: | $7.45000 |
|---|---|
| Unit Price with GST: | $8.56750 |


