
ADSP-BF607KBCZ-5 | |
---|---|
DigiKey Part Number | ADSP-BF607KBCZ-5-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF607KBCZ-5 |
Description | IC DSP CTLR DUAL 349CSBGA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF607KBCZ-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Dual Core | |
Interface | CAN, EBI/EMI, Ethernet, I2C, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 500MHz | |
Non-Volatile Memory | ROM (64kB) | |
On-Chip RAM | 808K x 8 | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 349-LFBGA, CSPBGA | |
Supplier Device Package | 349-CSPBGA (19x19) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.89000 | $74.89 |
22 | $59.71864 | $1,313.81 |
44 | $57.41500 | $2,526.26 |
110 | $54.91518 | $6,040.67 |
264 | $53.02981 | $13,999.87 |
Unit Price without GST: | $74.89000 |
---|---|
Unit Price with GST: | $86.12350 |