

ADUM2251ARWZ-RL | |
---|---|
DigiKey Part Number | ADUM2251ARWZ-RLTR-ND - Tape & Reel (TR) ADUM2251ARWZ-RLCT-ND - Cut Tape (CT) ADUM2251ARWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM2251ARWZ-RL |
Description | DGTL ISOLTR 5KV 2CH I2C 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 5000Vrms 2 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM2251ARWZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | I2C | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Bidirectional, Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | 145ns, 85ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.16000 | $18.16 |
10 | $12.32100 | $123.21 |
25 | $10.79800 | $269.95 |
100 | $9.07690 | $907.69 |
250 | $8.28180 | $2,070.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.28180 | $8,281.80 |
Unit Price without GST: | $18.16000 |
---|---|
Unit Price with GST: | $20.88400 |