
ADUM7223ACCZ-RL7 | |
---|---|
DigiKey Part Number | ADUM7223ACCZ-RL7TR-ND - Tape & Reel (TR) ADUM7223ACCZ-RL7CT-ND - Cut Tape (CT) ADUM7223ACCZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM7223ACCZ-RL7 |
Description | DGTL ISO 2.5KV 2CH GT DVR 13LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.5A Gate Driver Magnetic Coupling 2500Vrms 2 Channel 13-LGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM7223ACCZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 68ns, 68ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 12ns, 12ns | |
Current - Output High, Low | - | |
Current - Peak Output | 4.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.5V ~ 18V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 13-VFLGA | |
Supplier Device Package | 13-LGA (5x5) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.75000 | $12.75 |
10 | $8.47000 | $84.70 |
25 | $7.35200 | $183.80 |
100 | $6.08770 | $608.77 |
250 | $5.46708 | $1,366.77 |
500 | $5.13012 | $2,565.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.13012 | $5,130.12 |
Unit Price without GST: | $12.75000 |
---|---|
Unit Price with GST: | $14.66250 |