

DC1304A-B | |
---|---|
DigiKey Part Number | DC1304A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1304A-B |
Description | EVAL BOARD FOR LTC6603 |
Customer Reference | |
Detailed Description | LTC6603 - Low Pass Filter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Filter | |
Function | Low Pass | |
Embedded | - | |
Utilized IC / Part | LTC6603 | |
Primary Attributes | Differential Inputs | |
Secondary Attributes | Differential Output | |
Contents | Board(s) | |
Note | - | |
Base Product Number |