
DC1397A-B | |
|---|---|
DigiKey Part Number | DC1397A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1397A-B |
Description | EVAL BOARD FOR LTC2656-16 |
Customer Reference | |
Detailed Description | LTC2656-16 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of DAC's | 8 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | - | |
Data Interface | MICROWIRE™, Serial, SPI™ | |
Settling Time | 8.9µs | |
DAC Type | Voltage | |
Utilized IC / Part | LTC2656-16 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |





