

DC2542A | |
---|---|
DigiKey Part Number | DC2542A-ND |
Manufacturer | |
Manufacturer Product Number | DC2542A |
Description | DEMO BRD FOR LTC2358-18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2358-18 SoftSpan™ 18 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 200k | |
Data Interface | LVDS, Serial, SPI | |
Input Range | ±10.24V | |
Power (Typ) @ Conditions | 284mW @ 200kSPS | |
Utilized IC / Part | LTC2358-18 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $632.64000 | $632.64 |
Unit Price without GST: | $632.64000 |
---|---|
Unit Price with GST: | $727.53600 |