
HMC-ALH244-SX | |
|---|---|
DigiKey Part Number | 505-HMC-ALH244-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC-ALH244-SX |
Description | IC RF AMP VSAT 24GHZ-40GHZ DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT, DBS 24GHz ~ 40GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 24GHz ~ 40GHz | |
P1dB | 13dBm | |
Gain | 12dB | |
Noise Figure | 3.5dB | |
RF Type | VSAT, DBS | |
Voltage - Supply | 4V | |
Current - Supply | 45mA | |
Test Frequency | 24GHz ~ 40GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $319.96500 | $639.93 |
| 4 | $308.30000 | $1,233.20 |
| 6 | $301.79833 | $1,810.79 |
| 10 | $295.85900 | $2,958.59 |
| Unit Price without GST: | $319.96500 |
|---|---|
| Unit Price with GST: | $367.95975 |

