
HMC197BETR | |
|---|---|
DigiKey Part Number | 1127-1843-2-ND - Tape & Reel (TR) 1127-1843-1-ND - Cut Tape (CT) 1127-1843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC197BETR |
Description | IC RF SWITCH SPDT 3GHZ SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 3 GHz 50Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | HMC197BETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 29dB | |
Insertion Loss | 0.9dB | |
Test Frequency | 2.5GHz | |
P1dB | 29dBm | |
IIP3 | 55dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $7.46300 | $74.63 |
| 25 | $7.05840 | $176.46 |
| 100 | $6.50120 | $650.12 |
| 250 | $6.16720 | $1,541.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.04162 | $2,520.81 |
| 1,000 | $4.85275 | $4,852.75 |
| 1,500 | $4.74735 | $7,121.02 |
| 2,500 | $4.61976 | $11,549.40 |
| 3,500 | $4.53875 | $15,885.63 |
| Unit Price without GST: | $8.63000 |
|---|---|
| Unit Price with GST: | $9.92450 |



