
HMC507LP5ETR | |
|---|---|
DigiKey Part Number | 1127-1436-2-ND - Tape & Reel (TR) 1127-1436-1-ND - Cut Tape (CT) 1127-1436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC507LP5ETR |
Description | IC AMP VSAT 6.65-7.65GHZ 32QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 6.65GHz ~ 7.65GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC507LP5ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 6.65GHz ~ 7.65GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 5V | |
Current - Supply | 270mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.04000 | $89.04 |
| 10 | $77.99400 | $779.94 |
| 25 | $74.17040 | $1,854.26 |
| 100 | $68.93140 | $6,893.14 |
| 250 | $65.80012 | $16,450.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $58.45570 | $29,227.85 |
| Unit Price without GST: | $89.04000 |
|---|---|
| Unit Price with GST: | $102.39600 |

