
HMC716ALP3ETR | |
---|---|
DigiKey Part Number | HMC716ALP3ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC716ALP3ETR |
Description | IC RF AMP LTE 3.1GHZ-3.9GHZ 16QF |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WiMax 3.1GHz ~ 3.9GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Frequency | 3.1GHz ~ 3.9GHz | |
P1dB | 19dBm | |
Gain | 18dB | |
Noise Figure | 1dB | |
RF Type | LTE, WiMax | |
Voltage - Supply | 3V | |
Current - Supply | 65mA | |
Test Frequency | - | |
Base Product Number |