
HMC985LP4KE | |
---|---|
DigiKey Part Number | 1127-1827-ND |
Manufacturer | |
Manufacturer Product Number | HMC985LP4KE |
Description | RF ATTENUATOR 50OHM 24VFQFN |
Customer Reference | |
Detailed Description | RF Attenuators 10 GHz ~ 40 GHz 50 Ohms 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC985LP4KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Attenuation Value | - | |
Frequency Range | 10 GHz ~ 40 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |