
LT1168ACS8#PBF | |
---|---|
DigiKey Part Number | 505-LT1168ACS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1168ACS8#PBF |
Description | IC INST AMP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1168ACS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 40 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 350µA | |
Current - Output / Channel | 32 mA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.62000 | $31.62 |
10 | $22.23000 | $222.30 |
25 | $19.78120 | $494.53 |
100 | $17.29980 | $1,729.98 |
Unit Price without GST: | $31.62000 |
---|---|
Unit Price with GST: | $36.36300 |