

LT3061MPDCB#TRMPBF | |
|---|---|
DigiKey Part Number | LT3061MPDCB#TRMPBFTR-ND - Tape & Reel (TR) LT3061MPDCB#TRMPBFCT-ND - Cut Tape (CT) LT3061MPDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3061MPDCB#TRMPBF |
Description | IC REG LIN POS ADJ 100MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3061MPDCB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.43V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 85dB (120Hz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.57000 | $18.57 |
| 10 | $12.61800 | $126.18 |
| 25 | $11.06520 | $276.63 |
| 100 | $9.30980 | $930.98 |
| 250 | $8.53488 | $2,133.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.53486 | $4,267.43 |
| Unit Price without GST: | $18.57000 |
|---|---|
| Unit Price with GST: | $21.35550 |


