

LT3063IMS8E#TRPBF | |
|---|---|
DigiKey Part Number | LT3063IMS8E#TRPBFTR-ND - Tape & Reel (TR) LT3063IMS8E#TRPBFCT-ND - Cut Tape (CT) LT3063IMS8E#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3063IMS8E#TRPBF |
Description | IC REG LINEAR POS ADJ 8-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3063IMS8E#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.53V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | 85dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.59000 | $12.59 |
| 10 | $8.35200 | $83.52 |
| 25 | $7.24680 | $181.17 |
| 100 | $5.99730 | $599.73 |
| 250 | $5.38392 | $1,345.98 |
| 500 | $5.03810 | $2,519.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.03810 | $12,595.25 |
| Unit Price without GST: | $12.59000 |
|---|---|
| Unit Price with GST: | $14.47850 |


