8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PDIP
8 PDIP

LT4250LCN8#PBF

DigiKey Part Number
LT4250LCN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT4250LCN8#PBF
Description
IC HOT SWAP CTRLR -48V 8DIP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT4250LCN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Fault Timeout
Programmable Features
Current Limit, Latched Fault, OVP, UVLO
Voltage - Supply
-80V ~ 18V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
1.6 mA
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$14.72000$14.72
10$9.85700$98.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$14.72000
Unit Price with GST:$16.92800