
CRHV2512AF51M0FKET | |
---|---|
DigiKey Part Number | 3579-CRHV2512AF51M0FKETTR-ND - Tape & Reel (TR) 3579-CRHV2512AF51M0FKETCT-ND - Cut Tape (CT) 3579-CRHV2512AF51M0FKETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2512AF51M0FKET |
Description | CRHV2512AF 51M 1% 100 ET E3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 51 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.67000 | $11.67 |
10 | $8.61900 | $86.19 |
25 | $7.88120 | $197.03 |
50 | $7.08520 | $354.26 |
100 | $6.84810 | $684.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.85300 | $1,463.25 |
500 | $2.34758 | $1,173.79 |
750 | $2.32207 | $1,741.55 |
2,500 | $2.29792 | $5,744.80 |
3,000 | $2.28665 | $6,859.95 |
6,000 | $2.24940 | $13,496.40 |
6,250 | $2.24746 | $14,046.62 |
Unit Price without GST: | $11.67000 |
---|---|
Unit Price with GST: | $13.42050 |