24 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4238CGN#PBF

DigiKey Part Number
161-LTC4238CGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4238CGN#PBF
Description
HIGHVOLTAGE, HIGHPOWER HOTSWAP C
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
Yes
Applications
General Purpose
Features
Auto Retry, Thermal Limit, UVLO
Programmable Features
Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault
Voltage - Supply
6.5V ~ 80V
Current - Output (Max)
63A
Operating Temperature
0°C ~ 70°C (TJ)
Current - Supply
3 mA
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$28.05000$28.05
10$19.55600$195.56
55$15.81636$869.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$28.05000
Unit Price with GST:$32.25750