

LTC6363IDCB#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC6363IDCB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6363IDCB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6363IDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6363IDCB#TRMPBF |
Description | IC OPAMP DIFF 1 CIRCUIT 8DFN |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6363IDCB#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 75V/µs | |
Gain Bandwidth Product | 500 MHz | |
-3db Bandwidth | 35 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 1.9mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.88000 | $16.88 |
10 | $11.39400 | $113.94 |
25 | $9.96600 | $249.15 |
100 | $8.35120 | $835.12 |
250 | $7.55836 | $1,889.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.49964 | $3,749.82 |
Unit Price without GST: | $16.88000 |
---|---|
Unit Price with GST: | $19.41200 |