
LTC6432AIUF-15#TRPBF | |
|---|---|
DigiKey Part Number | LTC6432AIUF-15#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6432AIUF-15#TRPBF |
Description | IC ADC DRIVER 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6432AIUF-15#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | ADC Driver | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $18.40400 | $46,010.00 |
| Unit Price without GST: | $18.40400 |
|---|---|
| Unit Price with GST: | $21.16460 |


