
LTC6930CDCB-7.37#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC6930CDCB-7.37#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6930CDCB-7.37#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6930CDCB-7.37#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6930CDCB-7.37#TRMPBF |
Description | IC OSC SILICON 7.3728MHZ 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 7.3728MHz 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6930CDCB-7.37#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 7.3728MHz | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply | 853 µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.96000 | $6.96 |
10 | $5.99600 | $59.96 |
50 | $5.41180 | $270.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.49274 | $2,246.37 |
Unit Price without GST: | $6.96000 |
---|---|
Unit Price with GST: | $8.00400 |