OP213ES-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 551
Unit Price: $46.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 934
Unit Price: $17.63000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,691
Unit Price: $17.63000
Datasheet

Similar


Analog Devices Inc.
In Stock: 8,033
Unit Price: $18.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $8.51185
Datasheet

Similar


STMicroelectronics
In Stock: 8,368
Unit Price: $0.85000
Datasheet

Similar


STMicroelectronics
In Stock: 23,120
Unit Price: $0.44000
Datasheet

Similar


STMicroelectronics
In Stock: 5,043
Unit Price: $0.63000
Datasheet

Similar


STMicroelectronics
In Stock: 17,870
Unit Price: $0.42000
Datasheet

Similar


STMicroelectronics
In Stock: 7,345
Unit Price: $0.86000
Datasheet

Similar


STMicroelectronics
In Stock: 15,181
Unit Price: $0.53000
Datasheet

Similar


STMicroelectronics
In Stock: 59,741
Unit Price: $0.33000
Datasheet

Similar


STMicroelectronics
In Stock: 19,350
Unit Price: $0.96000
Datasheet

Similar


STMicroelectronics
In Stock: 8,874
Unit Price: $2.45000
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP213ES-REEL7

DigiKey Part Number
OP213ES-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OP213ES-REEL7
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP213ES-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.2V/µs
Gain Bandwidth Product
3.4 MHz
Current - Input Bias
240 nA
Voltage - Input Offset
100 µV
Current - Supply
-
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types