
AM2301P | |
|---|---|
DigiKey Part Number | 5318-AM2301P-ND |
Manufacturer | |
Manufacturer Product Number | AM2301P |
Description | MOSFET P-CH -20V 2.6A SOT-23 |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.6A (Ta) 1.3W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 2.3A, 4.5V | |
Vgs(th) (Max) @ Id | 400mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 674 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.27800 | $2.78 |
| 100 | $0.25040 | $25.04 |
| 500 | $0.19476 | $97.38 |
| 1,000 | $0.15999 | $159.99 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.48300 |

