SM8S36CA-Q1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S15CA-Q1

DigiKey Part Number
4530-SM8S15CA-Q1TR-ND - Tape & Reel (TR)
4530-SM8S15CA-Q1CT-ND - Cut Tape (CT)
4530-SM8S15CA-Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM8S15CA-Q1
Description
TVS DIODE 15VWM 24.4VC DO218AB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24.4V Clamp 270A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
270A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.32000$4.32
10$2.77900$27.79
100$1.89450$189.45
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$1.44175$1,081.31
1,500$1.33167$1,997.50
2,250$1.27560$2,870.10
3,750$1.21261$4,547.29
5,250$1.20822$6,343.16
Manufacturers Standard Package
Unit Price without GST:$4.32000
Unit Price with GST:$4.96800