
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.4GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 3 | |
VSWR | 1.6, 1.8, 2.3 | |
Return Loss | -14dB, -13dB, -8dB | |
Gain | 3.1dBi, 5.2dBi, 5dBi | |
Features | - | |
Termination | SMA | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.870" (123.70mm) | |
Applications | 802.11a/b/g/j/n/ac/ax, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $16.55700 | $827.85 |
| Unit Price without GST: | $16.55700 |
|---|---|
| Unit Price with GST: | $19.04055 |

