
D-436-37CS454 | |
---|---|
DigiKey Part Number | 844-D-436-37CS454-ND |
Manufacturer | |
Manufacturer Product Number | D-436-37CS454 |
Description | CONN BUTT SPLICE CRIMP |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $4.07188 | $7,329.38 |
Unit Price without GST: | $4.07188 |
---|---|
Unit Price with GST: | $4.68266 |