



MJTPSJW69NTR | |
---|---|
DigiKey Part Number | 679-2333-2-ND - Tape & Reel (TR) 679-2333-1-ND - Cut Tape (CT) 679-2333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJTPSJW69NTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.30mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.12000 | $2.12 |
10 | $1.80700 | $18.07 |
25 | $1.67920 | $41.98 |
100 | $1.49660 | $149.66 |
250 | $1.38664 | $346.66 |
500 | $1.31052 | $655.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $1.18721 | $2,136.98 |
3,600 | $1.13002 | $4,068.07 |
5,400 | $1.09957 | $5,937.68 |
9,000 | $1.06426 | $9,578.34 |
12,600 | $1.04278 | $13,139.03 |
18,000 | $1.02150 | $18,387.00 |
Unit Price without GST: | $2.12000 |
---|---|
Unit Price with GST: | $2.43800 |