
9923N | |
|---|---|
DigiKey Part Number | 9923N-ND |
Manufacturer | |
Manufacturer Product Number | 9923N |
Description | BLADE HEX 3/32" 4.02" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/32" Hex Blade Drive 4.02" (102.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Tip Type | Hex | |
Tip Size | 3/32" | |
Drive Size | - | |
Length - Overall | 4.02" (102.0mm) | |
Features | - | |
Weight | 0.27 lb (122.47 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $19.29500 | $115.77 |
| Unit Price without GST: | $19.29500 |
|---|---|
| Unit Price with GST: | $22.18925 |

