
9974MMN | |
|---|---|
DigiKey Part Number | 9974MMN-ND |
Manufacturer | |
Manufacturer Product Number | 9974MMN |
Description | BLADE HEX 2.5MM 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5mm Hex Blade Drive 4.00" (101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Tip Type | Hex | |
Tip Size | 2.5mm | |
Drive Size | - | |
Length - Overall | 4.00" (101.6mm) | |
Features | - | |
Weight | 0.05 lb (22.68 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.36000 | $24.36 |
| Unit Price without GST: | $24.36000 |
|---|---|
| Unit Price with GST: | $28.01400 |


