
99764BPN | |
|---|---|
DigiKey Part Number | 99764BPN-ND |
Manufacturer | |
Manufacturer Product Number | 99764BPN |
Description | BLADE HEX 7/64" 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7/64" Hex Blade Drive 4.00" (101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Tip Type | Hex | |
Tip Size | 7/64" | |
Drive Size | - | |
Length - Overall | 4.00" (101.6mm) | |
Features | Ball End | |
Weight | 0.03 lb (13.61 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $33.75333 | $202.52 |
| Unit Price without GST: | $33.75333 |
|---|---|
| Unit Price with GST: | $38.81633 |

