Soldering Tip Knife For PSI100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSI10

DigiKey Part Number
PSI10-ND
Manufacturer
Manufacturer Product Number
PSI10
Description
TIP SOLDER HOT KNIFE FOR PSI100
Customer Reference
Detailed Description
Soldering Tip Knife For PSI100
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tip Type
Soldering
Tip Shape
Knife
Height
-
Width
0.195" (4.95mm)
Length
1.485" (37.72mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
PSI100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.