
T993N | |
|---|---|
DigiKey Part Number | T993N-ND |
Manufacturer | |
Manufacturer Product Number | T993N |
Description | HANDLE BLADE HOLDING 2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handle, Blade Holding Drive 2.00" (50.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Blade Holding | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 2.00" (50.8mm) | |
Features | Stubby | |
Weight | 0.1 lb (45.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $20.74667 | $124.48 |
| Unit Price without GST: | $20.74667 |
|---|---|
| Unit Price with GST: | $23.85867 |

