
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-DIP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.84800 | $28.48 |
100 | $2.49230 | $249.23 |
500 | $2.19320 | $1,096.60 |
1,000 | $1.97344 | $1,973.44 |
2,000 | $1.82726 | $3,654.52 |
5,000 | $1.69190 | $8,459.50 |
10,000 | $1.56658 | $15,665.80 |
Unit Price without GST: | $3.20000 |
---|---|
Unit Price with GST: | $3.68000 |